9.1 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HH9N1J02D

DigiKey Part Number
LQG15HH9N1J02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQG15HH9N1J02D
Description
FIXED IND 9.1NH 300MA 260 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HH9N1J02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04809 €480,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04809 €
Unit Price with VAT:0,05723 €