
LQG15HH68NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH68NG02DTR-ND - Tape & Reel (TR) 490-LQG15HH68NG02DCT-ND - Cut Tape (CT) 490-LQG15HH68NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH68NG02D |
Description | FIXED IND 68NH 250MA 920 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 250 mA 920mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH68NG02D Models |
Category | DC Resistance (DCR) 920mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,09020 € | 9,02 € |
| 250 | 0,08344 € | 20,86 € |
| 500 | 0,07868 € | 39,34 € |
| 1.000 | 0,07418 € | 74,18 € |
| 2.500 | 0,06862 € | 171,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05927 € | 592,70 € |
| 20.000 | 0,05589 € | 1.117,80 € |
| 30.000 | 0,05401 € | 1.620,30 € |
| 50.000 | 0,05173 € | 2.586,50 € |
| 70.000 | 0,05028 € | 3.519,60 € |
| 100.000 | 0,04879 € | 4.879,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

