
LQG15HH5N6S02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH5N6S02DTR-ND - Tape & Reel (TR) 490-LQG15HH5N6S02DCT-ND - Cut Tape (CT) 490-LQG15HH5N6S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH5N6S02D |
Description | FIXED IND 5.6NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH5N6S02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 4.5GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 200mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07070 € | 7,07 € |
| 1.000 | 0,05813 € | 58,13 € |
| 5.000 | 0,05071 € | 253,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04689 € | 468,90 € |
| 20.000 | 0,04422 € | 884,40 € |
| 30.000 | 0,04273 € | 1.281,90 € |
| 50.000 | 0,04092 € | 2.046,00 € |
| 70.000 | 0,03978 € | 2.784,60 € |
| 100.000 | 0,03860 € | 3.860,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

