
LQG15HH5N6C02D | |
|---|---|
DigiKey Part Number | 490-15049-2-ND - Tape & Reel (TR) 490-15049-1-ND - Cut Tape (CT) 490-15049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH5N6C02D |
Description | FIXED IND 5.6NH 650MA 180 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 650 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH5N6C02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 4.5GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 180mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06828 € | 17,07 € |
| 500 | 0,06438 € | 32,19 € |
| 1.000 | 0,06068 € | 60,68 € |
| 2.500 | 0,05614 € | 140,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04848 € | 484,80 € |
| 20.000 | 0,04572 € | 914,40 € |
| 30.000 | 0,04418 € | 1.325,40 € |
| 50.000 | 0,04231 € | 2.115,50 € |
| 70.000 | 0,04112 € | 2.878,40 € |
| 100.000 | 0,03990 € | 3.990,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

