
LQG15HH39NJ02D | |
|---|---|
DigiKey Part Number | 490-14834-2-ND - Tape & Reel (TR) 490-14834-1-ND - Cut Tape (CT) 490-14834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH39NJ02D |
Description | FIXED IND 39NH 300MA 650 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH39NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07160 € | 7,16 € |
| 1.000 | 0,05887 € | 58,87 € |
| 5.000 | 0,05135 € | 256,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04748 € | 474,80 € |
| 20.000 | 0,04478 € | 895,60 € |
| 30.000 | 0,04327 € | 1.298,10 € |
| 50.000 | 0,04144 € | 2.072,00 € |
| 70.000 | 0,04028 € | 2.819,60 € |
| 100.000 | 0,03908 € | 3.908,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

