1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HH1N0S02D

DigiKey Part Number
490-11665-2-ND - Tape & Reel (TR)
490-11665-1-ND - Cut Tape (CT)
490-11665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HH1N0S02D
Description
FIXED IND 1NH 1A 70 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HH1N0S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08700 €0,87 €
1000,07160 €7,16 €
1.0000,05887 €58,87 €
5.0000,05135 €256,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04748 €474,80 €
20.0000,04478 €895,60 €
30.0000,04327 €1.298,10 €
50.0000,04144 €2.072,00 €
70.0000,04028 €2.819,60 €
100.0000,03908 €3.908,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €