
LQG15HH18NH02D | |
|---|---|
DigiKey Part Number | 490-15024-2-ND - Tape & Reel (TR) 490-15024-1-ND - Cut Tape (CT) 490-15024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH18NH02D |
Description | FIXED IND 18NH 400MA 360 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 400 mA 360mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH18NH02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 2.2GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 360mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06772 € | 16,93 € |
| 500 | 0,06386 € | 31,93 € |
| 1.000 | 0,06020 € | 60,20 € |
| 2.500 | 0,05569 € | 139,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04810 € | 481,00 € |
| 20.000 | 0,04536 € | 907,20 € |
| 30.000 | 0,04383 € | 1.314,90 € |
| 50.000 | 0,04197 € | 2.098,50 € |
| 70.000 | 0,04080 € | 2.856,00 € |
| 100.000 | 0,03959 € | 3.959,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

