12 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HH12NG02D

DigiKey Part Number
490-LQG15HH12NG02DTR-ND - Tape & Reel (TR)
490-LQG15HH12NG02DCT-ND - Cut Tape (CT)
490-LQG15HH12NG02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HH12NG02D
Description
FIXED IND 12NH 500MA 280 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HH12NG02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
280mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
250,10160 €2,54 €
500,09560 €4,78 €
1000,09020 €9,02 €
2500,08344 €20,86 €
5000,07868 €39,34 €
1.0000,07418 €74,18 €
2.5000,06862 €171,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05927 €592,70 €
20.0000,05589 €1.117,80 €
30.0000,05401 €1.620,30 €
50.0000,05173 €2.586,50 €
70.0000,05028 €3.519,60 €
100.0000,04879 €4.879,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €