MFR Recommended

LQB18NNR47J10D | |
|---|---|
DigiKey Part Number | 490-17864-2-ND - Tape & Reel (TR) 490-17864-1-ND - Cut Tape (CT) 490-17864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQB18NNR47J10D |
Description | FIXED IND 470NH 400MA 580 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQB18NNR47J10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |


