MFR Recommended

LQB15NNR33M10D | |
|---|---|
DigiKey Part Number | 490-17863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQB15NNR33M10D |
Description | FIXED IND 330NH 300MA 600 MOHM |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQB15NNR33M10D Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 10 @ 25MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW15CAR32K00D | Murata Electronics | 8.554 | 490-12215-1-ND | 0,35000 € | MFR Recommended |


