Direct

LLL216R71E473MA01L | |
|---|---|
DigiKey Part Number | 490-4344-2-ND - Tape & Reel (TR) 490-4344-1-ND - Cut Tape (CT) 490-4344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL216R71E473MA01L |
Description | CAP CER 0.047UF 25V X7R 0508 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL216R71E473MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L13C473MAT1S | KYOCERA AVX | 0 | 478-4941-2-ND | 0,57719 € | Direct |


