Upgrade
Direct

W2L13C473MAT1S | |
|---|---|
DigiKey Part Number | 478-4941-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2L13C473MAT1S |
Description | CAP CER 0.047UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L13C473KAT1S | KYOCERA AVX | 0 | W2L13C473KAT1S-ND | 0,41070 € | Upgrade |
| LLL216R71E473MA01L | Murata Electronics | 0 | 490-4344-1-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57719 € | 2.308,76 € |
| Unit Price without VAT: | 0,57719 € |
|---|---|
| Unit Price with VAT: | 0,68686 € |



