MFR Recommended
Direct
Upgrade
Upgrade
Upgrade

LLL185R71C223MA11L | |
|---|---|
DigiKey Part Number | 490-4330-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL185R71C223MA11L |
Description | CAP CER 0.022UF 16V X7R 0306 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL185R71C223MA11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 0 | 490-LLL153C70E105ME21DCT-ND | 0,09000 € | MFR Recommended |
| 0306YC223MAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71C223MTTR-ND | 0,30016 € | Direct |
| 03063C223KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71E223KTCT-ND | 0,83000 € | Upgrade |
| 03063C223MAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71E223MTTR-ND | 0,28064 € | Upgrade |
| 0306YC223KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71C223KTTR-ND | 0,28064 € | Upgrade |



