Upgrade
Direct

03063C223MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71E223MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 03063C223MAT2A |
Description | CAP CER 0.022UF 25V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03063C223MAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03063C223KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71E223KTCT-ND | 0,83000 € | Upgrade |
| LLL185R71E223MA01L | Murata Electronics | 0 | 490-4317-2-ND | 0,06616 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28064 € | 1.403,20 € |
| Unit Price without VAT: | 0,28064 € |
|---|---|
| Unit Price with VAT: | 0,33396 € |



