Parametric Equivalent

LLL152D70G105ME01J | |
|---|---|
DigiKey Part Number | 490-LLL152D70G105ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL152D70G105ME01J |
Description | CAP CER 1UF 4V X7T 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL152D70G105ME01D | Murata Electronics | 174.960 | 490-LLL152D70G105ME01DCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04697 € | 2.348,50 € |
| Unit Price without VAT: | 0,04697 € |
|---|---|
| Unit Price with VAT: | 0,05589 € |


