1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL152D70G105ME01D

DigiKey Part Number
490-LLL152D70G105ME01DTR-ND - Tape & Reel (TR)
490-LLL152D70G105ME01DCT-ND - Cut Tape (CT)
490-LLL152D70G105ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLL152D70G105ME01D
Description
CAP CER 1UF 4V X7T 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL152D70G105ME01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0204 (0510 Metric)
Tolerance
±20%
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15000 €1,50 €
500,10880 €5,44 €
1000,09620 €9,62 €
5000,07508 €37,54 €
1.0000,06855 €68,55 €
2.5000,06167 €154,18 €
5.0000,05753 €287,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04985 €997,00 €
40.0000,04761 €1.904,40 €
60.0000,04648 €2.788,80 €
100.0000,04524 €4.524,00 €
140.0000,04451 €6.231,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €