LLC152D70G105ME01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 111.576
Unit Price: 0,26000 €
Datasheet
1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC152D70G105ME01J

DigiKey Part Number
490-LLC152D70G105ME01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLC152D70G105ME01J
Description
CAP CER 1UF 4V X7T 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLC152D70G105ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,04719 €2.359,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04719 €
Unit Price with VAT:0,05616 €