
LLC152D70G105ME01D | |
|---|---|
DigiKey Part Number | 490-LLC152D70G105ME01DTR-ND - Tape & Reel (TR) 490-LLC152D70G105ME01DCT-ND - Cut Tape (CT) 490-LLC152D70G105ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLC152D70G105ME01D |
Description | CAP CER 1UF 4V X7T 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLC152D70G105ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07542 € | 37,71 € |
| 1.000 | 0,06887 € | 68,87 € |
| 2.500 | 0,06195 € | 154,88 € |
| 5.000 | 0,05779 € | 288,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05008 € | 1.001,60 € |
| 40.000 | 0,04782 € | 1.912,80 € |
| 60.000 | 0,04670 € | 2.802,00 € |
| 100.000 | 0,04544 € | 4.544,00 € |
| 140.000 | 0,04471 € | 6.259,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

