LFD181G57DPGC092 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 3.700
Unit Price: 0,15000 €
Datasheet
Image for LFD181G57DPGC092 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD181G57DPGC092

DigiKey Part Number
490-LFD181G57DPGC092TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFD181G57DPGC092
Description
DIPLEXER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.572GHz ~ 1.578GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.572GHz ~ 1.578GHz / 2.4GHz ~ 2.5GHz
Low Band Attenuation (min / max dB)
13.00dB / -
High Band Attenuation (min / max dB)
22.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07679 €307,16 €
Manufacturers Standard Package
Unit Price without VAT:0,07679 €
Unit Price with VAT:0,09138 €