
LDB181G7BAAEA045 | |
|---|---|
DigiKey Part Number | 490-LDB181G7BAAEA045TR-ND - Tape & Reel (TR) 490-LDB181G7BAAEA045CT-ND - Cut Tape (CT) 490-LDB181G7BAAEA045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDB181G7BAAEA045 |
Description | BALUN LC 50/100 OHM 0.5W SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,16720 € | 8,36 € |
| 100 | 0,16240 € | 16,24 € |
| 250 | 0,15620 € | 39,05 € |
| 500 | 0,15164 € | 75,82 € |
| 1.000 | 0,14715 € | 147,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13328 € | 533,12 € |
| 8.000 | 0,12926 € | 1.034,08 € |
| 12.000 | 0,12695 € | 1.523,40 € |
| 20.000 | 0,12409 € | 2.481,80 € |
| 28.000 | 0,12223 € | 3.422,44 € |
| 40.000 | 0,12029 € | 4.811,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


