RF Balun 699MHz ~ 2.7GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB181G7AAAEA044

DigiKey Part Number
490-LDB181G7AAAEA044TR-ND - Tape & Reel (TR)
490-LDB181G7AAAEA044CT-ND - Cut Tape (CT)
490-LDB181G7AAAEA044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDB181G7AAAEA044
Description
BALUN 699MHZ ~ 2.7GHZ 50 / 50OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Balun 699MHz ~ 2.7GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
699MHz ~ 2.7GHz
Manufacturer
Murata Electronics
Impedance - Unbalanced/Balanced
50 / 50Ohm
Series
Insertion Loss (Max)
1.4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17800 €1,78 €
250,17120 €4,28 €
500,16640 €8,32 €
1000,16170 €16,17 €
2500,15552 €38,88 €
5000,15096 €75,48 €
1.0000,14649 €146,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13267 €530,68 €
8.0000,12867 €1.029,36 €
12.0000,12637 €1.516,44 €
20.0000,12353 €2.470,60 €
28.0000,12168 €3.407,04 €
40.0000,11975 €4.790,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €