
LBAA0QB1SJ-686 | |
|---|---|
DigiKey Part Number | 490-LBAA0QB1SJ-686TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBAA0QB1SJ-686 |
Description | RF TXRX MOD ISM<1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 868MHz, 915MHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz, 915MHz | |
Data Rate | - | |
Power - Output | 21.5dBm | |
Sensitivity | -135.5dBm | |
Serial Interfaces | UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | STM32L, SX1262 | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 15.5mA | |
Current - Transmitting | 118mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,80079 € | 8.800,79 € |
| Unit Price without VAT: | 8,80079 € |
|---|---|
| Unit Price with VAT: | 10,47294 € |





