
CMWX1ZZABZ-093 | |
|---|---|
DigiKey Part Number | 490-18026-2-ND - Tape & Reel (TR) 490-18026-1-ND - Cut Tape (CT) 490-18026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMWX1ZZABZ-093 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz, 915MHz | |
Data Rate | - | |
Power - Output | 14dBm | |
Sensitivity | -133dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 23mA | |
Current - Transmitting | 106mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,53409 € | 10.534,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 10 | 13,54200 € | 135,42 € |
| 25 | 12,84480 € | 321,12 € |
| 100 | 11,88910 € | 1.188,91 € |
| 250 | 11,31720 € | 2.829,30 € |
| 500 | 11,06044 € | 5.530,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 10 | 13,27600 € | 132,76 € |
| 25 | 12,59280 € | 314,82 € |
| 100 | 11,65600 € | 1.165,60 € |
| 250 | 11,09528 € | 2.773,82 € |
| 500 | 11,06044 € | 5.530,22 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |







