Parametric Equivalent
Parametric Equivalent

KRM55WR7YA336MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55WR7YA336MH01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55WR7YA336MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR7YA336MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,69115 € | 538,23 € |
| Unit Price without VAT: | 2,69115 € |
|---|---|
| Unit Price with VAT: | 3,20247 € |


