
KCM55WR7YA336MH01K | |
|---|---|
DigiKey Part Number | 490-5834-2-ND - Tape & Reel (TR) 490-5834-1-ND - Cut Tape (CT) 490-5834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR7YA336MH01K |
Description | CAP CER 33UF 35V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR7YA336MH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,33400 € | 43,34 € |
| 50 | 3,71840 € | 185,92 € |
| 100 | 3,52790 € | 352,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,11376 € | 1.556,88 € |
| 1.000 | 3,01669 € | 3.016,69 € |
| 1.500 | 2,96805 € | 4.452,07 € |
| 2.500 | 2,91413 € | 7.285,33 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

