Parametric Equivalent

KCM55T7U2J783KDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55T7U2J783KDL1KTR-ND - Tape & Reel (TR) 490-KCM55T7U2J783KDL1KCT-ND - Cut Tape (CT) 490-KCM55T7U2J783KDL1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55T7U2J783KDL1K |
Description | CAP CER 78000PF 630V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.078 µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T7U2J783KDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95157 € | 1.951,57 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


