0.078 µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55T7U2J783KDL1L

DigiKey Part Number
490-KCM55T7U2J783KDL1LTR-ND - Tape & Reel (TR)
490-KCM55T7U2J783KDL1LCT-ND - Cut Tape (CT)
490-KCM55T7U2J783KDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55T7U2J783KDL1L
Description
CAP CER 78000PF 630V U2J 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.078 µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55T7U2J783KDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,28000 €4,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,07550 €830,20 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €