Parametric Equivalent

KCM55L7U3A103JDL1L | |
|---|---|
DigiKey Part Number | 490-KCM55L7U3A103JDL1LTR-ND - Tape & Reel (TR) 490-KCM55L7U3A103JDL1LCT-ND - Cut Tape (CT) 490-KCM55L7U3A103JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55L7U3A103JDL1L |
Description | CAP CER 1000PF 1000V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55L7U3A103JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65400 € | 16,54 € |
| 50 | 1,35880 € | 67,94 € |
| 100 | 1,26730 € | 126,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,09795 € | 439,18 € |
| 800 | 1,04848 € | 838,78 € |
| 1.200 | 1,02367 € | 1.228,40 € |
| 2.000 | 0,99620 € | 1.992,40 € |
| 2.800 | 0,98014 € | 2.744,39 € |
| 4.000 | 0,96468 € | 3.858,72 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


