Parametric Equivalent

KCM55L7U3A103JDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55L7U3A103JDL1KTR-ND - Tape & Reel (TR) 490-KCM55L7U3A103JDL1KCT-ND - Cut Tape (CT) 490-KCM55L7U3A103JDL1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55L7U3A103JDL1K |
Description | CAP CER 10000PF 10000V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55L7U3A103JDL1K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55L7U3A103JDL1L | Murata Electronics | 0 | 490-KCM55L7U3A103JDL1LCT-ND | 2,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63400 € | 16,34 € |
| 50 | 1,34180 € | 67,09 € |
| 100 | 1,25160 € | 125,16 € |
| 500 | 1,09892 € | 549,46 € |
| 1.000 | 1,05167 € | 1.051,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98381 € | 1.967,62 € |
| 4.000 | 0,95268 € | 3.810,72 € |
| 6.000 | 0,93708 € | 5.622,48 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


