Parametric Equivalent

KCM55L7U2J333JDL1L | |
|---|---|
DigiKey Part Number | 490-KCM55L7U2J333JDL1LTR-ND - Tape & Reel (TR) 490-KCM55L7U2J333JDL1LCT-ND - Cut Tape (CT) 490-KCM55L7U2J333JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55L7U2J333JDL1L |
Description | CAP CER 33000PF 630V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55L7U2J333JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55700 € | 15,57 € |
| 50 | 1,27540 € | 63,77 € |
| 100 | 1,18850 € | 118,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,02798 € | 411,19 € |
| 800 | 0,98091 € | 784,73 € |
| 1.200 | 0,95735 € | 1.148,82 € |
| 2.000 | 0,93123 € | 1.862,46 € |
| 2.800 | 0,91594 € | 2.564,63 € |
| 4.000 | 0,90125 € | 3.605,00 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


