Parametric Equivalent

KCM55L7U2J333JDL1K | |
|---|---|
DigiKey Part Number | 490-KCM55L7U2J333JDL1KTR-ND - Tape & Reel (TR) 490-KCM55L7U2J333JDL1KCT-ND - Cut Tape (CT) 490-KCM55L7U2J333JDL1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55L7U2J333JDL1K |
Description | CAP CER 33000PF 630V U2J 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55L7U2J333JDL1K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55L7U2J333JDL1L | Murata Electronics | 0 | 490-KCM55L7U2J333JDL1LCT-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93123 € | 1.862,46 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


