Direct

KCA55Q7UMF472KH01L | |
|---|---|
DigiKey Part Number | 490-KCA55Q7UMF472KH01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KCA55Q7UMF472KH01L |
Description | CAP CER |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55Q7UMF472KH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCA55Q7UMF472KL01L | Murata Electronics | 1.438 | 490-KCA55Q7UMF472KL01LCT-ND | 2,72000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,47343 € | 589,37 € |
| Unit Price without VAT: | 1,47343 € |
|---|---|
| Unit Price with VAT: | 1,75338 € |


