
KCA55Q7UMF472KL01L | |
|---|---|
DigiKey Part Number | 490-KCA55Q7UMF472KL01LTR-ND - Tape & Reel (TR) 490-KCA55Q7UMF472KL01LCT-ND - Cut Tape (CT) 490-KCA55Q7UMF472KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55Q7UMF472KL01L |
Description | CAP CER 4700PF 250V U2J SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55Q7UMF472KL01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,91900 € | 19,19 € |
| 50 | 1,58740 € | 79,37 € |
| 100 | 1,48490 € | 148,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,29300 € | 517,20 € |
| 800 | 1,23745 € | 989,96 € |
| 1.200 | 1,20961 € | 1.451,53 € |
| 2.000 | 1,17876 € | 2.357,52 € |
| 2.800 | 1,16073 € | 3.250,04 € |
| 4.000 | 1,14337 € | 4.573,48 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

