10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEAWS-100M=P3

DigiKey Part Number
490-HEAWS-100M=P3TR-ND - Tape & Reel (TR)
490-HEAWS-100M=P3CT-ND - Cut Tape (CT)
490-HEAWS-100M=P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEAWS-100M=P3
Description
FIXED IND 10UH 2.8A 25 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HEAWS-100M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.409" W (10.70mm x 10.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,70500 €17,05 €
251,57680 €39,42 €
501,48700 €74,35 €
1001,40190 €140,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,26008 €315,02 €
5001,18826 €594,13 €
7501,14819 €861,14 €
1.2501,09968 €1.374,60 €
1.7501,06889 €1.870,56 €
2.5001,03721 €2.593,03 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €