GRT31CR70J226KE13L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1.024
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 213.718
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,22962 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 600
Unit Price: 0,52000 €
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR70J226KE13L

DigiKey Part Number
490-GRT31CR70J226KE13LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT31CR70J226KE13L
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR70J226KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27224 €544,48 €
Manufacturers Standard Package
Unit Price without VAT:0,27224 €
Unit Price with VAT:0,32397 €