
GCM31CR70J226KE23K | |
|---|---|
DigiKey Part Number | 490-GCM31CR70J226KE23KTR-ND - Tape & Reel (TR) 490-GCM31CR70J226KE23KCT-ND - Cut Tape (CT) 490-GCM31CR70J226KE23KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR70J226KE23K |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR70J226KE23K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31CR70J226KE23L | Murata Electronics | 179.728 | 490-4843-1-ND | 0,50000 € | Parametric Equivalent |
| MCASJ31LAB7226KTNA01 | Taiyo Yuden | 600 | 587-MCASJ31LAB7226KTNA01CT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,20810 € | 20,81 € |
| 500 | 0,16894 € | 84,47 € |
| 1.000 | 0,15684 € | 156,84 € |
| 2.500 | 0,14406 € | 360,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12864 € | 771,84 € |
| 12.000 | 0,12286 € | 1.474,32 € |
| 18.000 | 0,11996 € | 2.159,28 € |
| 30.000 | 0,11675 € | 3.502,50 € |
| 42.000 | 0,11488 € | 4.824,96 € |
| 60.000 | 0,11307 € | 6.784,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

