GRT31CC81C226KE01L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,37000 €
Datasheet
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC81C226KE01L

DigiKey Part Number
490-12409-2-ND - Tape & Reel (TR)
490-12409-1-ND - Cut Tape (CT)
490-12409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC81C226KE01L
Description
CAP CER 22UF 16V X6S 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC81C226KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23200 €2,32 €
500,17240 €8,62 €
1000,15400 €15,40 €
5000,12308 €61,54 €
1.0000,11353 €113,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10266 €205,32 €
4.0000,09638 €385,52 €
6.0000,09323 €559,38 €
10.0000,08974 €897,40 €
14.0000,08771 €1.227,94 €
20.0000,08575 €1.715,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €