Parametric Equivalent

GRT31CC81C226KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31CC81C226KE01KTR-ND - Tape & Reel (TR) 490-GRT31CC81C226KE01KCT-ND - Cut Tape (CT) 490-GRT31CC81C226KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81C226KE01K |
Description | CAP CER 22UF 16V X6S 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81C226KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14490 € | 14,49 € |
| 500 | 0,11578 € | 57,89 € |
| 1.000 | 0,10678 € | 106,78 € |
| 2.500 | 0,09730 € | 243,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09207 € | 552,42 € |
| 12.000 | 0,08751 € | 1.050,12 € |
| 18.000 | 0,08523 € | 1.534,14 € |
| 30.000 | 0,08270 € | 2.481,00 € |
| 42.000 | 0,08122 € | 3.411,24 € |
| 60.000 | 0,07980 € | 4.788,00 € |
| 72.000 | 0,07913 € | 5.697,36 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


