
GRT3195C2A472JA02D | |
|---|---|
DigiKey Part Number | 490-GRT3195C2A472JA02DTR-ND - Tape & Reel (TR) 490-GRT3195C2A472JA02DCT-ND - Cut Tape (CT) 490-GRT3195C2A472JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT3195C2A472JA02D |
Description | CAP CER 4700PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT3195C2A472JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM3195C2A472JA16D | Murata Electronics | 4.536 | 490-4976-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08310 € | 8,31 € |
| 500 | 0,06438 € | 32,19 € |
| 1.000 | 0,05860 € | 58,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04852 € | 194,08 € |
| 8.000 | 0,04540 € | 363,20 € |
| 12.000 | 0,04384 € | 526,08 € |
| 20.000 | 0,04211 € | 842,20 € |
| 28.000 | 0,04109 € | 1.150,52 € |
| 40.000 | 0,04012 € | 1.604,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

