GRT21BC71C106KE13K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,09377 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 94.748
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.885
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.910
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 71.748
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 57.372
Unit Price: 0,44000 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BC71C106KE13K

DigiKey Part Number
490-GRT21BC71C106KE13KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT21BC71C106KE13K
Description
CAP CER 10UF 16V X7S 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BC71C106KE13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06590 €659,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06590 €
Unit Price with VAT:0,07842 €