Parametric Equivalent
Parametric Equivalent

GCJ21BC71C106KE02L | |
|---|---|
DigiKey Part Number | 490-GCJ21BC71C106KE02LTR-ND - Tape & Reel (TR) 490-GCJ21BC71C106KE02LCT-ND - Cut Tape (CT) 490-GCJ21BC71C106KE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BC71C106KE02L |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BC71C106KE02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BC71C106KE02K | Murata Electronics | 0 | 490-GCJ21BC71C106KE02KTR-ND | 0,09452 € | Parametric Equivalent |
| CGA4J1X7S1C106K125AE | TDK | 43.293 | 445-173674-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16410 € | 16,41 € |
| 500 | 0,13150 € | 65,75 € |
| 1.000 | 0,12147 € | 121,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10596 € | 317,88 € |
| 6.000 | 0,10008 € | 600,48 € |
| 9.000 | 0,09713 € | 874,17 € |
| 15.000 | 0,09386 € | 1.407,90 € |
| 21.000 | 0,09195 € | 1.930,95 € |
| 30.000 | 0,09011 € | 2.703,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



