Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1885C2A151JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A151JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A151JA02J |
Description | CAP CER 150PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A151JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A151JA16D | Murata Electronics | 19.240 | 490-4946-1-ND | 0,09000 € | Parametric Equivalent |
| GCM1885C2A151JA16J | Murata Electronics | 0 | GCM1885C2A151JA16J-ND | 0,00848 € | Parametric Equivalent |
| GRT1885C2A151JA02D | Murata Electronics | 0 | 490-GRT1885C2A151JA02DTR-ND | 0,01100 € | Parametric Equivalent |
| AC0603JRNPO0BN151 | YAGEO | 4.984 | 13-AC0603JRNPO0BN151CT-ND | 0,13000 € | Parametric Equivalent |
| C0603C151J1GACAUTO | KEMET | 44.809 | 399-15897-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00971 € | 97,10 € |
| Unit Price without VAT: | 0,00971 € |
|---|---|
| Unit Price with VAT: | 0,01155 € |






