220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H221KE01D

DigiKey Part Number
490-GRT155R71H221KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H221KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H221KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H221KE01D
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H221KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H221KA37DMurata Electronics148.322490-4912-1-ND0,08000 €Parametric Equivalent
GCM155R71H221KA37JMurata Electronics112.230490-GCM155R71H221KA37JCT-ND0,08000 €Parametric Equivalent
AC0402KRX7R9BB221YAGEO4.099311-3029-1-ND0,08000 €Parametric Equivalent
C0402C221K5RACAUTOKEMET73.587399-15770-1-ND0,08000 €Parametric Equivalent
C0402S221K5RACAUTOKEMET25.601399-19390-1-ND0,38000 €Parametric Equivalent
In-Stock: 7.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
500,01960 €0,98 €
1000,01670 €1,67 €
5000,01194 €5,97 €
1.0000,01047 €10,47 €
2.5000,00893 €22,33 €
5.0000,00800 €40,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00499 €49,90 €
20.0000,00452 €90,40 €
30.0000,00429 €128,70 €
50.0000,00404 €202,00 €
70.0000,00389 €272,30 €
100.0000,00374 €374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €