
GCM155R71H221KA37D | |
|---|---|
DigiKey Part Number | 490-4912-2-ND - Tape & Reel (TR) 490-4912-1-ND - Cut Tape (CT) 490-4912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H221KA37D |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H221KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R72A221KA37D | Murata Electronics | 105.813 | 490-4909-1-ND | 0,09000 € | Upgrade |
| CGA2B2X7R1H221K050BA | TDK | 46.194 | 445-6886-1-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01100 € | 1,10 € |
| 500 | 0,00764 € | 3,82 € |
| 1.000 | 0,00664 € | 6,64 € |
| 2.500 | 0,00558 € | 13,95 € |
| 5.000 | 0,00495 € | 24,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00431 € | 43,10 € |
| 20.000 | 0,00389 € | 77,80 € |
| 30.000 | 0,00369 € | 110,70 € |
| 50.000 | 0,00346 € | 173,00 € |
| 70.000 | 0,00332 € | 232,40 € |
| 100.000 | 0,00320 € | 320,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

