Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1555C1H101FA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H101FA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H101FA02J |
Description | CAP CER 100PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H101FA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H101FA16D | Murata Electronics | 389.755 | 490-14349-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1555C1H101FA16J | Murata Electronics | 56.932 | 490-GCM1555C1H101FA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GRT1555C1H101FA02D | Murata Electronics | 35.709 | 490-GRT1555C1H101FA02DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FRNPO9BN101 | YAGEO | 188 | 13-AC0402FRNPO9BN101CT-ND | 0,13000 € | Parametric Equivalent |
| C0402C101F5GACAUTO | KEMET | 74.999 | 399-17524-1-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00622 € | 311,00 € |
| Unit Price without VAT: | 0,00622 € |
|---|---|
| Unit Price with VAT: | 0,00740 € |




