Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT033R71E151KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033R71E151KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT033R71E151KE01J |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R71E151KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71E151KA03D | Murata Electronics | 90.353 | 490-17743-1-ND | 0,09000 € | Parametric Equivalent |
| GCM033R71E151KA03J | Murata Electronics | 0 | 490-GCM033R71E151KA03JTR-ND | 0,00315 € | Parametric Equivalent |
| GRT033R71E151KE01D | Murata Electronics | 9.840 | 490-GRT033R71E151KE01DCT-ND | 0,09000 € | Parametric Equivalent |
| CGA1A2X7R1E151K030BA | TDK | 0 | 445-12091-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00299 € | 149,50 € |
| Unit Price without VAT: | 0,00299 € |
|---|---|
| Unit Price with VAT: | 0,00356 € |



