Parametric Equivalent

GRMJN7R60J436ME05J | |
|---|---|
DigiKey Part Number | 490-GRMJN7R60J436ME05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRMJN7R60J436ME05J |
Description | CAP CER 43UF 6.3V X5R 0704 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 43 µF ±20% 6.3V Ceramic Capacitor X5R 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN7R60J436ME05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0704 (1810 Metric) |
Capacitance | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRMJN7R60J436ME05D | Murata Electronics | 3.932 | 490-GRMJN7R60J436ME05DCT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11471 € | 1.147,10 € |
| Unit Price without VAT: | 0,11471 € |
|---|---|
| Unit Price with VAT: | 0,13650 € |


