43 µF ±20% 6.3V Ceramic Capacitor X5R 0704 (1810 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRMJN7R60J436ME05D

DigiKey Part Number
490-GRMJN7R60J436ME05DTR-ND - Tape & Reel (TR)
490-GRMJN7R60J436ME05DCT-ND - Cut Tape (CT)
490-GRMJN7R60J436ME05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRMJN7R60J436ME05D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
43 µF ±20% 6.3V Ceramic Capacitor X5R 0704 (1810 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRMJN7R60J436ME05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0704 (1810 Metric)
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28500 €2,85 €
500,21400 €10,70 €
1000,19220 €19,22 €
5000,15524 €77,62 €
1.0000,14385 €143,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12314 €492,56 €
8.0000,11697 €935,76 €
12.0000,11388 €1.366,56 €
20.0000,11046 €2.209,20 €
28.0000,10846 €3.036,88 €
40.0000,10653 €4.261,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €