GRM43QR72D154KW01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 493
Unit Price: 1,00000 €
Datasheet
0.15 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43QR72D154KW01L

DigiKey Part Number
GRM43QR72D154KW01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM43QR72D154KW01L
Description
CAP CER 0.15UF 200V X7R 1812
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43QR72D154KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43774 €437,74 €
Manufacturers Standard Package
Unit Price without VAT:0,43774 €
Unit Price with VAT:0,52091 €