GRM32NF51E106ZA01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 47.719
Unit Price: 0,77000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54.050
Unit Price: 1,91000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 15.000
Unit Price: 0,63000 €
Datasheet
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NF51E106ZA01L

DigiKey Part Number
490-1893-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32NF51E106ZA01L
Description
CAP CER 10UF 25V Y5V 1210
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NF51E106ZA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes